Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM181M2W---2250S | |
|---|---|
DigiKey Part Number | 4403-LSM181M2W---2250S-ND |
Manufacturer | |
Manufacturer Product Number | LSM181M2W---2250S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.484 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSR181M2W---2245S | Surge | 0 | 4403-LSR181M2W---2245S-ND | 1,99703 € | Parametric Equivalent |
| 450HXG180MEFCSN22X45 | Rubycon | 2.294 | 1189-1973-ND | 6,19000 € | Parametric Equivalent |
| 450VXG180MEFC22X45 | Rubycon | 0 | 450VXG180MEFC22X45-ND | 3,00710 € | Parametric Equivalent |
| 450VXS180MEFC22X45 | Rubycon | 0 | 450VXS180MEFC22X45-ND | 1,39650 € | Parametric Equivalent |
| B43644A5187M067 | TDK | 0 | 495-B43644A5187M067-ND | 3,18042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,06061 € | 1.318,79 € |
| Unit Price without VAT: | 2,06061 € |
|---|---|
| Unit Price with VAT: | 2,45213 € |












