MFR Recommended

EKHS4H1VSN181MP50S | |
|---|---|
DigiKey Part Number | 565-EKHS4H1VSN181MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS4H1VSN181MP50S |
Description | CAP ALUM 180UF 20% 475V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
EDA/CAD Models | EKHS4H1VSN181MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6159 A @ 50 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS501VSN181MP50S | Chemi-Con | 0 | 565-EKHS501VSN181MP50S-ND | 5,90605 € | MFR Recommended |


