Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM121M2V---2035S | |
|---|---|
DigiKey Part Number | 4403-LSM121M2V---2035S-ND |
Manufacturer | |
Manufacturer Product Number | LSM121M2V---2035S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 882 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.659Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350MXC120MEFC20X35 | Rubycon | 0 | 350MXC120MEFC20X35-ND | 11,51290 € | Parametric Equivalent |
| 400HXG120MEFC20X35 | Rubycon | 0 | 400HXG120MEFC20X35-ND | 19,86800 € | Parametric Equivalent |
| 400MXG120MEFCSN20X35 | Rubycon | 0 | 1189-2970-ND | 20,07000 € | Parametric Equivalent |
| 420MXG120MEFCSN20X35 | Rubycon | 0 | 420MXG120MEFCSN20X35-ND | 6,72080 € | Parametric Equivalent |
| 450MXG120MEFCSN20X35 | Rubycon | 100 | 1189-2994-ND | 18,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 1,18631 € | 1.043,95 € |
| Unit Price without VAT: | 1,18631 € |
|---|---|
| Unit Price with VAT: | 1,41171 € |





