Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG391M2W---3535S | |
|---|---|
DigiKey Part Number | 4403-LSG391M2W---3535S-ND |
Manufacturer | |
Manufacturer Product Number | LSG391M2W---3535S |
Description | CAP ALUM 390UF 20% 450V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1021 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG390MEFCSN35X35 | Rubycon | 0 | 1189-3008-ND | 11,04000 € | Parametric Equivalent |
| 450MXH390MEFC35X35 | Rubycon | 0 | 450MXH390MEFC35X35-ND | 4,30730 € | Parametric Equivalent |
| 450MXH390MEFCSN35X35 | Rubycon | 63 | 1189-2000-ND | 9,36000 € | Parametric Equivalent |
| B43508B5397M000 | TDK | 0 | B43508B5397M000-ND | 9,51904 € | Parametric Equivalent |
| B43508B5397M062 | TDK | 0 | B43508B5397M062-ND | 9,96488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,63084 € | 1.161,87 € |
| Unit Price without VAT: | 3,63084 € |
|---|---|
| Unit Price with VAT: | 4,32070 € |









