Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG331M2W---2555S | |
|---|---|
DigiKey Part Number | 4403-LSG331M2W---2555S-ND |
Manufacturer | |
Manufacturer Product Number | LSG331M2W---2555S |
Description | CAP ALUM 330UF 20% 450V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9305 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG330MEFCSN25X50 | Rubycon | 0 | 1189-3005-ND | 7,29000 € | Parametric Equivalent |
| 450MXH330MEFC25X50 | Rubycon | 0 | 450MXH330MEFC25X50-ND | 3,71225 € | Parametric Equivalent |
| 450MXH330MEFCSN25X50 | Rubycon | 89 | 1189-1996-ND | 8,62000 € | Parametric Equivalent |
| B43508A5337M000 | TDK | 406 | 495-75821-ND | 11,02000 € | Parametric Equivalent |
| B43508A5337M062 | TDK | 0 | B43508A5337M062-ND | 6,95537 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,89717 € | 1.506,53 € |
| Unit Price without VAT: | 2,89717 € |
|---|---|
| Unit Price with VAT: | 3,44763 € |










