
PL2W331MND2551 | |
|---|---|
DigiKey Part Number | 4191-PL2W331MND2551-ND |
Manufacturer | |
Manufacturer Product Number | PL2W331MND2551 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 700mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.873 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.087" (53.00mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXH330MEFCSN25X50 | Rubycon | 89 | 1189-1996-ND | 8,62000 € | Parametric Equivalent |
| B43640A5337M000 | TDK | 295 | B43640A5337M000-ND | 9,09000 € | Parametric Equivalent |
| EKMR451VSN331MQ50S | Chemi-Con | 198 | 565-EKMR451VSN331MQ50S-ND | 11,30000 € | Parametric Equivalent |
| LGG2W331MELA50 | Nichicon | 238 | 493-8229-ND | 9,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,70400 € | 27,04 € |
| 50 | 2,18520 € | 109,26 € |
| 180 | 1,90517 € | 342,93 € |
| 540 | 1,73056 € | 934,50 € |
| 1.080 | 1,64410 € | 1.775,63 € |
| 2.520 | 1,55810 € | 3.926,41 € |
| 5.040 | 1,50095 € | 7.564,79 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

