Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG331M2C---2225S | |
|---|---|
DigiKey Part Number | 4403-LSG331M2C---2225S-ND |
Manufacturer | |
Manufacturer Product Number | LSG331M2C---2225S |
Description | CAP ALUM 330UF 20% 160V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.65 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM331M2C---2225S | Surge | 0 | 4403-LSM331M2C---2225S-ND | 0,91040 € | Parametric Equivalent |
| 180MXC330MEFC22X23 | Rubycon | 0 | 180MXC330MEFC22X23-ND | 1,36500 € | Parametric Equivalent |
| 180MXC330MEFCSN22X25 | Rubycon | 0 | 180MXC330MEFCSN22X25-ND | 1,36615 € | Parametric Equivalent |
| 200MXG330MEFCSN22X25 | Rubycon | 0 | 1189-2877-ND | 3,35000 € | Parametric Equivalent |
| 220MXG330MEFCSN22X25 | Rubycon | 0 | 1189-220MXG330MEFCSN22X25-ND | 1,55860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,88056 € | 951,00 € |
| Unit Price without VAT: | 0,88056 € |
|---|---|
| Unit Price with VAT: | 1,04787 € |












