Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200MXG330MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2877-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG330MEFCSN22X25 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG330MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.055 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXH330MEFC22X25 | Rubycon | 0 | 200VXH330MEFC22X25-ND | 1,47155 € | Parametric Equivalent |
| 200VXH330MEFCSN22X25 | Rubycon | 591 | 1189-2880-ND | 2,92000 € | Parametric Equivalent |
| 220MXG330MEFCSN22X25 | Rubycon | 0 | 1189-220MXG330MEFCSN22X25-ND | 1,55860 € | Parametric Equivalent |
| 381LR331M200H012 | Cornell Dubilier Knowles | 2.672 | 338-3680-ND | 4,05000 € | Parametric Equivalent |
| B43508A2337M000 | TDK | 528 | 495-75817-ND | 5,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,26600 € | 22,66 € |
| 50 | 1,81480 € | 90,74 € |
| 200 | 1,55440 € | 310,88 € |
| 600 | 1,40663 € | 843,98 € |
| 1.000 | 1,35140 € | 1.351,40 € |
| 2.600 | 1,26636 € | 3.292,54 € |
| 5.000 | 1,21956 € | 6.097,80 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |









