
381LR331M200H012 | |
|---|---|
DigiKey Part Number | 338-3680-ND |
Manufacturer | |
Manufacturer Product Number | 381LR331M200H012 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D331MELZ25 | Nichicon | 546 | 493-8514-ND | 3,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,77200 € | 27,72 € |
| 50 | 2,24200 € | 112,10 € |
| 100 | 2,07540 € | 207,54 € |
| 500 | 1,78884 € | 894,42 € |
| 1.000 | 1,69877 € | 1.698,77 € |
| 2.500 | 1,60274 € | 4.006,85 € |
| 5.000 | 1,54429 € | 7.721,45 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

