Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG271M2W---2550S | |
|---|---|
DigiKey Part Number | 4403-LSG271M2W---2550S-ND |
Manufacturer | |
Manufacturer Product Number | LSG271M2W---2550S |
Description | CAP ALUM 270UF 20% 450V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7303 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHM271M2W---2550S | Surge | 0 | 4403-LHM271M2W---2550S-ND | 2,74602 € | Parametric Equivalent |
| LSR271M2W---2550S | Surge | 0 | 4403-LSR271M2W---2550S-ND | 2,79240 € | Parametric Equivalent |
| 450HXG270MEFC25X50 | Rubycon | 0 | 450HXG270MEFC25X50-ND | 7,32465 € | Parametric Equivalent |
| 450MXG270MEFCSN25X45 | Rubycon | 600 | 1189-3002-ND | 6,05000 € | Parametric Equivalent |
| 861111484020 | Würth Elektronik | 0 | 732-6633-ND | 8,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,49427 € | 1.297,02 € |
| Unit Price without VAT: | 2,49427 € |
|---|---|
| Unit Price with VAT: | 2,96818 € |















