Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG271M2G---2545S | |
|---|---|
DigiKey Part Number | 4403-LSG271M2G---2545S-ND |
Manufacturer | |
Manufacturer Product Number | LSG271M2G---2545S |
Description | CAP ALUM 270UF 20% 400V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6731 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ271M420J452 | Cornell Dubilier Knowles | 0 | 338-3670-ND | 4,18236 € | Parametric Equivalent |
| 381LR271M420J452 | Cornell Dubilier Knowles | 0 | 381LR271M420J452-ND | 4,69102 € | Parametric Equivalent |
| 381LX271M420J452 | Cornell Dubilier Knowles | 0 | 381LX271M420J452-ND | 4,65711 € | Parametric Equivalent |
| 400MXC270MEFC25X45 | Rubycon | 0 | 1189-400MXC270MEFC25X45-ND | 3,06540 € | Parametric Equivalent |
| 400MXC270MEFCSN25X45 | Rubycon | 0 | 1189-400MXC270MEFCSN25X45-ND | 2,88830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,11152 € | 1.097,99 € |
| Unit Price without VAT: | 2,11152 € |
|---|---|
| Unit Price with VAT: | 2,51271 € |












