Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG181M2G---2240S | |
|---|---|
DigiKey Part Number | 4403-LSG181M2G---2240S-ND |
Manufacturer | |
Manufacturer Product Number | LSG181M2G---2240S |
Description | CAP ALUM 180UF 20% 400V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1583 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSR181M2G---2240S | Surge | 0 | 4403-LSR181M2G---2240S-ND | 1,61371 € | Parametric Equivalent |
| 381LQ181M420H042 | Cornell Dubilier Knowles | 0 | 381LQ181M420H042-ND | 2,69027 € | Parametric Equivalent |
| 381LQ181M450H042 | Cornell Dubilier Knowles | 0 | 338-3665-ND | 2,91635 € | Parametric Equivalent |
| 381LR181M450H042 | Cornell Dubilier Knowles | 0 | 381LR181M450H042-ND | 3,40240 € | Parametric Equivalent |
| 381LX181M420H042 | Cornell Dubilier Knowles | 0 | 381LX181M420H042-ND | 3,34589 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,53476 € | 1.105,03 € |
| Unit Price without VAT: | 1,53476 € |
|---|---|
| Unit Price with VAT: | 1,82636 € |













