
450MXH180MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-1989-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH180MEFCSN22X40 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH180MEFCSN22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.792 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH180MEFCSN22X40 | Rubycon | 195 | 1189-450VXH180MEFCSN22X40-ND | 5,56000 € | Upgrade |
| EKMR451VSN181MP40S | Chemi-Con | 390 | 565-EKMR451VSN181MP40S-ND | 7,81000 € | Direct |
| ELHS451VSN181MP40S | Chemi-Con | 400 | 565-ELHS451VSN181MP40S-ND | 9,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 3,63500 € | 36,35 € |
| 50 | 2,96800 € | 148,40 € |
| 200 | 2,58340 € | 516,68 € |
| 600 | 2,36527 € | 1.419,16 € |
| 1.000 | 2,28377 € | 2.283,77 € |
| 2.600 | 2,15834 € | 5.611,68 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

