2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4002M02F2MBR

DigiKey Part Number
4797-T4002M02F2MBRTR-ND - Tape & Reel (TR)
4797-T4002M02F2MBRCT-ND - Cut Tape (CT)
4797-T4002M02F2MBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4002M02F2MBR
Description
SMD TERMINAL BLOCK 2P 6A 300V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mating Orientation
Horizontal with Board
Manufacturer
Supirit Inc.
Current
6 A
Series
Voltage
300 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
18-24 AWG
Part Status
Active
Mounting Type
Surface Mount
Number of Levels
1
Wire Termination
Screwless - Push Button Clamp
Positions Per Level
2
Color
Natural
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,52700 €5,27 €
250,45920 €11,48 €
500,41380 €20,69 €
1000,37430 €37,43 €
2500,33132 €82,83 €
5000,30536 €152,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28437 €284,37 €
2.0000,26763 €535,26 €
3.0000,25951 €778,53 €
5.0000,25080 €1.254,00 €
7.0000,24588 €1.721,16 €
10.0000,24127 €2.412,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €