2059-302/998-403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2059-302/998-403
2059-302/998-403
2059-302/998-403

2059-302/998-403

DigiKey Part Number
2946-2059-302/998-403TR-ND - Tape & Reel (TR)
2946-2059-302/998-403CT-ND - Cut Tape (CT)
2946-2059-302/998-403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059-302/998-403
Description
SMD PCB TERMINAL BLOCK; 0.5 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2059-302/998-403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.118" (3.00mm)
Mating Orientation
Horizontal with Board
Current
3 A
Voltage
250 V
Wire Gauge
22-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,94300 €9,43 €
250,82080 €20,52 €
500,74180 €37,09 €
1000,67410 €67,41 €
2500,60208 €150,52 €
5000,55922 €279,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7500,50251 €879,39 €
3.5000,48022 €1.680,77 €
5.2500,46954 €2.465,09 €
8.7500,45815 €4.008,81 €
12.2500,45175 €5.533,94 €
17.5000,44579 €7.801,33 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €