
2059-902 | |
|---|---|
DigiKey Part Number | 2946-2059-902-ND |
Manufacturer | |
Manufacturer Product Number | 2059-902 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Jumper Board to Board 0.118" (3.00mm) Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2059-902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,56870 € | 56,87 € |
| 500 | 0,50764 € | 253,82 € |
| 1.000 | 0,48341 € | 483,41 € |
| 5.000 | 0,43153 € | 2.157,65 € |
| 10.000 | 0,41094 € | 4.109,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



