
T4002M01F2MBR | |
|---|---|
DigiKey Part Number | 4797-T4002M01F2MBRTR-ND - Tape & Reel (TR) 4797-T4002M01F2MBRCT-ND - Cut Tape (CT) 4797-T4002M01F2MBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4002M01F2MBR |
Description | SMD TERMINAL BLOCK 1P 6A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Supirit Inc. | Current 6 A |
Series | Voltage 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 18-24 AWG |
Part Status Active | Mounting Type Surface Mount |
Number of Levels 1 | Wire Termination Screwless - Push Button Clamp |
Positions Per Level 1 | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,29040 € | 7,26 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,23580 € | 23,58 € |
| 250 | 0,20752 € | 51,88 € |
| 500 | 0,19020 € | 95,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16912 € | 253,68 € |
| 3.000 | 0,15918 € | 477,54 € |
| 4.500 | 0,15437 € | 694,67 € |
| 7.500 | 0,14920 € | 1.119,00 € |
| 10.500 | 0,14628 € | 1.535,94 € |
| 15.000 | 0,14355 € | 2.153,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




