



MF50151V1-1B00U-A99 | |
|---|---|
DigiKey Part Number | 259-MF50151V1-1B00U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF50151V1-1B00U-A99 |
Description | FAN BLOWER 51.7X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 4.5 CFM (0.126m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.7mm L x 51.6mm H | |
Width | 15.00mm | |
Air Flow | 4.5 CFM (0.126m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 39.6dB(A) | |
Power (Watts) | 1.14 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.095A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,07900 € | 70,79 € |
| 25 | 6,50240 € | 162,56 € |
| 50 | 6,08380 € | 304,19 € |
| 200 | 5,68960 € | 1.137,92 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |











