




4553HQ/EG75070S1-C394-G99 | |
|---|---|
DigiKey Part Number | 259-4553HQ/EG75070S1-C394-G99-ND |
Manufacturer | |
Manufacturer Product Number | 4553HQ/EG75070S1-C394-G99 |
Description | FAN BLOWER 78.36X9.5MM 5VDC RECT |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 78.36mm L x 73.2mm H Sleeve 8.5 CFM (0.238m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 78.36mm L x 73.2mm H | |
Width | 9.50mm | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | 0.710 in H2O (176.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 40.3dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.104 lb (47.17 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 2.5 ~ 5.5VDC | |
Material - Frame | Steel, Polybutylene Terephthalate (PBT) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 6,07200 € | 60,72 € |
| 25 | 5,57960 € | 139,49 € |
| 50 | 5,22180 € | 261,09 € |
| 200 | 4,83670 € | 967,34 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |











