
B5015M12B | |
|---|---|
DigiKey Part Number | 59-B5015M12B-ND |
Manufacturer | |
Manufacturer Product Number | B5015M12B |
Description | BLOWER 12VDC 51.6X15MM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Ball 3.8 CFM (0.106m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 3.8 CFM (0.106m³/min) | |
Static Pressure | 0.650 in H2O (161.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.5dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,13200 € | 51,32 € |
| 25 | 4,71840 € | 117,96 € |
| 50 | 4,41700 € | 220,85 € |
| 100 | 4,12860 € | 412,86 € |
| 250 | 4,04860 € | 1.012,15 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,36610 € |











