
11270 | |
|---|---|
DigiKey Part Number | 1568-11270-ND |
Manufacturer | |
Manufacturer Product Number | 11270 |
Description | BLOWER - SQUIRREL CAGE (12V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC 16.0 CFM (0.448m³/min) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | - | |
Width | - | |
Air Flow | 16.0 CFM (0.448m³/min) | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 10 W | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.00A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

