


CF1072HVL-1000U-999 | |
|---|---|
DigiKey Part Number | 259-CF1072HVL-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | CF1072HVL-1000U-999 |
Description | EC FAN 70X25MM 115V VAPO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 120VAC Square - 70mm L x 70mm H Vapo-Bearing™ 29.0 CFM (0.812m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 120VAC | |
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 29.0 CFM (0.812m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.0dB(A) | |
Power (Watts) | 3.10W | |
RPM | 3600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.235A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,59000 € | 27,59 € |
| 10 | 22,53000 € | 225,30 € |
| 25 | 20,63640 € | 515,91 € |
| 50 | 19,40560 € | 970,28 € |
| Unit Price without VAT: | 27,59000 € |
|---|---|
| Unit Price with VAT: | 32,83210 € |



