


CF1082HVL-1000U-999 | |
|---|---|
DigiKey Part Number | 259-CF1082HVL-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | CF1082HVL-1000U-999 |
Description | EC AXIAL FAN 80X80X25 MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 120VAC Square - 80mm L x 80mm H Vapo-Bearing™ 41.0 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 120VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 41.0 CFM (1.15m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 33.0dB(A) | |
Power (Watts) | 3.30W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.211A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,19000 € | 25,19 € |
| 10 | 20,59300 € | 205,93 € |
| 25 | 18,86680 € | 471,67 € |
| 50 | 17,64100 € | 882,05 € |
| Unit Price without VAT: | 25,19000 € |
|---|---|
| Unit Price with VAT: | 29,97610 € |












