
CF1062HVL-1000U-999 | |
|---|---|
DigiKey Part Number | 259-CF1062HVL-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | CF1062HVL-1000U-999 |
Description | FAN AXIAL 60X25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 120VAC Square - 60mm L x 60mm H Vapo-Bearing™ 18.0 CFM (0.504m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 120VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 18.0 CFM (0.504m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.80W | |
RPM | 4200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,21595 € | 3.243,19 € |
| Unit Price without VAT: | 16,21595 € |
|---|---|
| Unit Price with VAT: | 19,29698 € |


