
XZRNI56W-1 | |
|---|---|
DigiKey Part Number | 1497-1203-2-ND - Tape & Reel (TR) 1497-1203-1-ND - Cut Tape (CT) 1497-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZRNI56W-1 |
Description | SENSOR PHOTO 940NM SIDE VIEW SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZRNI56W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,15740 € | 15,74 € |
| 500 | 0,12808 € | 64,04 € |
| 1.000 | 0,11842 € | 118,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11019 € | 220,38 € |
| 4.000 | 0,10320 € | 412,80 € |
| 6.000 | 0,09960 € | 597,60 € |
| 10.000 | 0,09554 € | 955,40 € |
| 14.000 | 0,09312 € | 1.303,68 € |
| 20.000 | 0,09077 € | 1.815,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |











