
VSMY2943SL | |
|---|---|
DigiKey Part Number | VSMY2943SLTR-ND - Tape & Reel (TR) VSMY2943SLCT-ND - Cut Tape (CT) VSMY2943SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2943SL |
Description | EMITTER IR 940NM 100MA SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.55V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2943SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 56° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,44280 € | 44,28 € |
| 500 | 0,37294 € | 186,47 € |
| 1.000 | 0,35007 € | 350,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32070 € | 962,10 € |
| 6.000 | 0,30576 € | 1.834,56 € |
| 9.000 | 0,29811 € | 2.682,99 € |
| 15.000 | 0,28947 € | 4.342,05 € |
| 21.000 | 0,28434 € | 5.971,14 € |
| 30.000 | 0,27934 € | 8.380,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |








