
SFH 4646-Z | |
|---|---|
DigiKey Part Number | 475-SFH4646-ZTR-ND - Tape & Reel (TR) 475-SFH4646-ZCT-ND - Cut Tape (CT) 475-SFH4646-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4646-Z |
Description | EMITTER IR 950NM 70MA MIDLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 55mW/sr @ 70mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4646-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 55mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,44560 € | 44,56 € |
| 500 | 0,37536 € | 187,68 € |
| 1.000 | 0,35237 € | 352,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33286 € | 665,72 € |
| 4.000 | 0,31631 € | 1.265,24 € |
| 6.000 | 0,30783 € | 1.846,98 € |
| 10.000 | 0,29826 € | 2.982,60 € |
| 14.000 | 0,29257 € | 4.095,98 € |
| 20.000 | 0,28703 € | 5.740,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |







