SFH 46xx(-Z)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4640

DigiKey Part Number
475-SFH4640TR-ND - Tape & Reel (TR)
475-SFH4640CT-ND - Cut Tape (CT)
475-SFH4640DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4640
Description
EMITTER IR 950NM 100MA SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.5V 100mA 80mW/sr @ 100mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SFH 4640 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,71600 €7,16 €
1000,53260 €53,26 €
5000,45120 €225,60 €
1.0000,42459 €424,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40202 €804,04 €
4.0000,38289 €1.531,56 €
6.0000,37309 €2.238,54 €
10.0000,36203 €3.620,30 €
14.0000,35545 €4.976,30 €
20.0000,34904 €6.980,80 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €