Infrared (IR) Emitter 880nm 1.3V 50mA 1mW/sr @ 20mA 30° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZTHI56W-1

DigiKey Part Number
1497-1205-2-ND - Tape & Reel (TR)
1497-1205-1-ND - Cut Tape (CT)
1497-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZTHI56W-1
Description
EMITTER IR 880NM 50MA SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 1mW/sr @ 20mA 30° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZTHI56W-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
30°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,42300 €4,23 €
1000,30710 €30,71 €
5000,25534 €127,67 €
1.0000,23833 €238,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22389 €447,78 €
4.0000,21163 €846,52 €
6.0000,20535 €1.232,10 €
10.0000,19825 €1.982,50 €
14.0000,19403 €2.716,42 €
20.0000,18991 €3.798,20 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €