
XZMDK53W-8 | |
|---|---|
DigiKey Part Number | 1497-1169-2-ND - Tape & Reel (TR) 1497-1169-1-ND - Cut Tape (CT) 1497-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK53W-8 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMDK53W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.95mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11090 € | 11,09 € |
| 500 | 0,08932 € | 44,66 € |
| 1.000 | 0,08217 € | 82,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07609 € | 152,18 € |
| 4.000 | 0,07090 € | 283,60 € |
| 6.000 | 0,06824 € | 409,44 € |
| 10.000 | 0,06522 € | 652,20 € |
| 14.000 | 0,06343 € | 888,02 € |
| 20.000 | 0,06167 € | 1.233,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |








