
TPS259570DSGR | |
|---|---|
DigiKey Part Number | 296-TPS259570DSGRTR-ND - Tape & Reel (TR) 296-TPS259570DSGRCT-ND - Cut Tape (CT) 296-TPS259570DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259570DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259570DSGR Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,57320 € | 14,33 € |
| 100 | 0,50520 € | 50,52 € |
| 250 | 0,47272 € | 118,18 € |
| 500 | 0,45312 € | 226,56 € |
| 1.000 | 0,44082 € | 440,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41708 € | 1.251,24 € |
| 6.000 | 0,40733 € | 2.443,98 € |
| 9.000 | 0,40245 € | 3.622,05 € |
| 15.000 | 0,39704 € | 5.955,60 € |
| 21.000 | 0,39388 € | 8.271,48 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


