Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XZM2ACR45SRP-HTA | |
|---|---|
DigiKey Part Number | 1497-XZM2ACR45SRP-HTATR-ND - Tape & Reel (TR) 1497-XZM2ACR45SRP-HTACT-ND - Cut Tape (CT) 1497-XZM2ACR45SRP-HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR45SRP-HTA |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 150mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 640nm |
Color | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-A100-Q70J1 | Broadcom Limited | 45.858 | 516-HSMC-A100-Q70J1CT-ND | 0,39000 € | Parametric Equivalent |
| HSMC-A101-S30J1 | Broadcom Limited | 29.898 | 516-HSMC-A101-S30J1CT-ND | 0,42000 € | Parametric Equivalent |
| HSMC-A101-S40J1 | Broadcom Limited | 33.458 | 516-HSMC-A101-S40J1CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48400 € | 4,84 € |
| 100 | 0,35430 € | 35,43 € |
| 500 | 0,29606 € | 148,03 € |
| 1.000 | 0,27694 € | 276,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26072 € | 521,44 € |
| 4.000 | 0,24695 € | 987,80 € |
| 6.000 | 0,23989 € | 1.439,34 € |
| 10.000 | 0,23193 € | 2.319,30 € |
| 14.000 | 0,22719 € | 3.180,66 € |
| 20.000 | 0,22257 € | 4.451,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


