
HSMC-A100-Q70J1 | |
|---|---|
DigiKey Part Number | 516-HSMC-A100-Q70J1TR-ND - Tape & Reel (TR) 516-HSMC-A100-Q70J1CT-ND - Cut Tape (CT) 516-HSMC-A100-Q70J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A100-Q70J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,19070 € | 19,07 € |
| 500 | 0,15622 € | 78,11 € |
| 1.000 | 0,14487 € | 144,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13520 € | 270,40 € |
| 4.000 | 0,12699 € | 507,96 € |
| 6.000 | 0,12277 € | 736,62 € |
| 10.000 | 0,11800 € | 1.180,00 € |
| 14.000 | 0,11517 € | 1.612,38 € |
| 20.000 | 0,11240 € | 2.248,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

