
HSMC-A101-S40J1 | |
|---|---|
DigiKey Part Number | 516-HSMC-A101-S40J1TR-ND - Tape & Reel (TR) 516-HSMC-A101-S40J1CT-ND - Cut Tape (CT) 516-HSMC-A101-S40J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-A101-S40J1 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 $ | 0,50 $ |
| 10 | 0,34200 $ | 3,42 $ |
| 100 | 0,24470 $ | 24,47 $ |
| 500 | 0,20096 $ | 100,48 $ |
| 1.000 | 0,18658 $ | 186,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17434 $ | 348,68 $ |
| 4.000 | 0,16394 $ | 655,76 $ |
| 6.000 | 0,15861 $ | 951,66 $ |
| 10.000 | 0,15258 $ | 1.525,80 $ |
| 14.000 | 0,14900 $ | 2.086,00 $ |
| 20.000 | 0,14550 $ | 2.910,00 $ |
| Unit Price without VAT: | 0,50000 $ |
|---|---|
| Unit Price with VAT: | 0,59500 $ |

