
XZFRS53FVF-1 | |
|---|---|
DigiKey Part Number | 1497-XZFRS53FVF-1TR-ND - Tape & Reel (TR) 1497-XZFRS53FVF-1CT-ND - Cut Tape (CT) 1497-XZFRS53FVF-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRS53FVF-1 |
Description | LED VIOLET 0603 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.85mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48300 € | 4,83 € |
| 100 | 0,35250 € | 35,25 € |
| 500 | 0,29456 € | 147,28 € |
| 1.000 | 0,27552 € | 275,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24938 € | 498,76 € |
| 4.000 | 0,23620 € | 944,80 € |
| 6.000 | 0,22945 € | 1.376,70 € |
| 10.000 | 0,22182 € | 2.218,20 € |
| 14.000 | 0,21728 € | 3.041,92 € |
| 20.000 | 0,21285 € | 4.257,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |









