
XZFRS54FVF-1 | |
|---|---|
DigiKey Part Number | 1497-XZFRS54FVF-1TR-ND - Tape & Reel (TR) 1497-XZFRS54FVF-1CT-ND - Cut Tape (CT) 1497-XZFRS54FVF-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRS54FVF-1 |
Description | LED VIOLET 0805 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,34330 € | 34,33 € |
| 500 | 0,28678 € | 143,39 € |
| 1.000 | 0,26826 € | 268,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25252 € | 505,04 € |
| 4.000 | 0,23918 € | 956,72 € |
| 6.000 | 0,23233 € | 1.393,98 € |
| 10.000 | 0,22461 € | 2.246,10 € |
| 14.000 | 0,22001 € | 3.080,14 € |
| 20.000 | 0,21553 € | 4.310,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |











