
XZFRS55FVF-2 | |
|---|---|
DigiKey Part Number | 1497-XZFRS55FVF-2TR-ND - Tape & Reel (TR) 1497-XZFRS55FVF-2CT-ND - Cut Tape (CT) 1497-XZFRS55FVF-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFRS55FVF-2 |
Description | LED VIOLET 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Package / Case 1206 (3216 Metric) |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.25mm |
Lens Size 1.60mm x 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,38040 € | 38,04 € |
| 500 | 0,31902 € | 159,51 € |
| 1.000 | 0,29889 € | 298,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28180 € | 563,60 € |
| 4.000 | 0,26731 € | 1.069,24 € |
| 6.000 | 0,25988 € | 1.559,28 € |
| 10.000 | 0,25149 € | 2.514,90 € |
| 14.000 | 0,24651 € | 3.451,14 € |
| 20.000 | 0,24165 € | 4.833,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |











