Violet LED Indication - Discrete 2.65V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCFRA53FVF-8

DigiKey Part Number
1497-XZCFRA53FVF-8TR-ND - Tape & Reel (TR)
1497-XZCFRA53FVF-8CT-ND - Cut Tape (CT)
1497-XZCFRA53FVF-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCFRA53FVF-8
Description
1.6X0.8MM LC COSMIC VIOLET PIXSO
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Violet LED Indication - Discrete 2.65V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.65V
Mfr
Current - Test
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
0603 (1608 Metric)
Configuration
Independent
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Round with Domed Top
Height (Max)
1.10mm
Lens Size
0.70mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,54700 €5,47 €
1000,40250 €40,25 €
5000,33770 €168,85 €
1.0000,31646 €316,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29844 €596,88 €
4.0000,28315 €1.132,60 €
6.0000,27531 €1.651,86 €
10.0000,26647 €2.664,70 €
14.0000,26121 €3.656,94 €
20.0000,25608 €5.121,60 €
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €