
W3B2(4X) 8/2 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B2(4X)8/2BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2(4X) 8/2 BLACK 4FT |
Description | SUMITUBE W3B2(4X)HEATSHRNK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 2 | 7,69000 € | 15,38 € |
| 3 | 7,32333 € | 21,97 € |
| 5 | 6,88600 € | 34,43 € |
| 7 | 6,61143 € | 46,28 € |
| 10 | 6,33300 € | 63,33 € |
| 25 | 5,66920 € | 141,73 € |
| 50 | 5,21460 € | 260,73 € |
| 100 | 4,79600 € | 479,60 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |


