W3B2(4X) 4/1 BLACK 4FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3B2(4X) 4/1 BLACK 4FT

DigiKey Part Number
2786-W3B2(4X)4/1BLACK4FT-ND
Manufacturer
Manufacturer Product Number
W3B2(4X) 4/1 BLACK 4FT
Description
HEATSHRINK 0.157" BLACK 1=1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.157" (3.99mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,71000 €5,71 €
25,24500 €10,49 €
34,99667 €14,99 €
54,69800 €23,49 €
74,51143 €31,58 €
104,32100 €43,21 €
253,86840 €96,71 €
503,55800 €177,90 €
1003,27230 €327,23 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €