Image for O2B2S 3/8 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2B2S 3/8 BLACK SPL

DigiKey Part Number
2786-O2B2S3/8BLACKSPL-ND
2786-O2B2S3/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
O2B2S 3/8 BLACK SPL
Description
HEATSHRINK 3/8" BLACK FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1000,94060 €94,06 €
2000,86515 €173,03 €
3000,82383 €247,15 €
5000,78766 €393,83 €
Unit Price without VAT:0,94060 €
Unit Price with VAT:1,11931 €