


O2B2S 1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1/2BLACKSPL-ND 2786-O2B2S1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1/2 BLACK SPL |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 110°C |
Length 500.0' (152.4m) | Shrink Temperature 110°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 5 | 2,24200 € | 11,21 € |
| 10 | 2,06200 € | 20,62 € |
| 20 | 1,89600 € | 37,92 € |
| 50 | 1,69760 € | 84,88 € |
| 100 | 1,56140 € | 156,14 € |
| 250 | 1,55336 € | 388,34 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,04090 € | 104,09 € |
| 200 | 0,95735 € | 191,47 € |
| 300 | 0,91160 € | 273,48 € |
| 500 | 0,88138 € | 440,69 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |


