
O2B2S 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S3/4BLACKSPL-ND 2786-O2B2S3/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 3/4 BLACK SPL |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.750" (19.05mm) |
Mfr | Inner Diameter - Recovered 0.375" (9.53mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 110°C |
Length 300.0' (91.4m) | Shrink Temperature 110°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 2,84000 € | 14,20 € |
| 10 | 2,61300 € | 26,13 € |
| 20 | 2,40250 € | 48,05 € |
| 50 | 2,15100 € | 107,55 € |
| 100 | 2,01460 € | 201,46 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,46740 € | 146,74 € |
| 200 | 1,34965 € | 269,93 € |
| 300 | 1,28520 € | 385,56 € |
| 500 | 1,22396 € | 611,98 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |


