
O2B2S 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1/4BLACKSPL-ND 2786-O2B2S1/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1/4 BLACK SPL |
Description | SUMITUBE O2B2S-HEAT-SHRINK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78350 € | 156,70 € |
| 400 | 0,72060 € | 288,24 € |
| 600 | 0,70638 € | 423,83 € |
| Unit Price without VAT: | 0,78350 € |
|---|---|
| Unit Price with VAT: | 0,93237 € |





