A2 1/16 CLEAR SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 3/32 CLEAR 4FT

DigiKey Part Number
2786-A23/32CLEAR4FT-ND
Manufacturer
Manufacturer Product Number
A2 3/32 CLEAR 4FT
Description
HEATSHRINK 3/32" CLEAR 1=1PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.106" (2.70mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,09000 €1,09 €
21,00000 €2,00 €
30,95000 €2,85 €
50,89400 €4,47 €
70,85714 €6,00 €
100,82100 €8,21 €
250,73480 €18,37 €
500,67600 €33,80 €
1000,62160 €62,16 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €
Alternate Length
HEATSHRINK 3/32" CLEAR FOOT
In-Stock: 3590
Unit Price: 0,87000 €