
A2 3/16 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-A23/16CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/16 CLEAR 4FT |
Description | SUMITUBE A2 - HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 2 | 1,68500 € | 3,37 € |
| 3 | 1,60667 € | 4,82 € |
| 5 | 1,51000 € | 7,55 € |
| 7 | 1,44857 € | 10,14 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,24240 € | 31,06 € |
| 50 | 1,14260 € | 57,13 € |
| 100 | 1,05090 € | 105,09 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |



