New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3-13 1/2 CLEAR SPL

DigiKey Part Number
2786-SM3-131/2CLEARSPL-ND
Manufacturer
Manufacturer Product Number
SM3-13 1/2 CLEAR SPL
Description
SM3-13 1/2 CLEAR SPL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Clear Heat Shrinkable Label 0.50" W (12.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumitomo Electric Interconnect Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.50" W (12.7mm)
Color
Clear
Material
Polyolefin (PO)
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 135°C
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,47000 €1,47 €
51,20800 €6,04 €
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €