
A2 3/8 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-A23/8CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | A2 3/8 CLEAR 4FT |
Description | HEATSHRINK 3/8" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.394" (10.01mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 2 | 2,27500 € | 4,55 € |
| 3 | 2,16667 € | 6,50 € |
| 5 | 2,03600 € | 10,18 € |
| 7 | 1,95429 € | 13,68 € |
| 10 | 1,87300 € | 18,73 € |
| 25 | 1,67640 € | 41,91 € |
| 50 | 1,54180 € | 77,09 € |
| 100 | 1,41800 € | 141,80 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


