Direct
Direct
Direct
Direct
Direct
Similar
Similar

VNN1NV0413TR | |
|---|---|
DigiKey Part Number | 497-2517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNN1NV0413TR |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.7A |
Packaging Tape & Reel (TR) | Rds On (Typ) 250mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package SOT-223 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNN1NV04PTR-E | STMicroelectronics | 337 | 497-11713-1-ND | 0,96000 € | Direct |
| BSP76E6433HUMA1 | Infineon Technologies | 24.090 | BSP76E6433HUMA1CT-ND | 1,24000 € | Direct |
| BSP77E6433HUMA1 | Infineon Technologies | 13.486 | BSP77E6433HUMA1CT-ND | 1,42000 € | Direct |
| BSP78HUMA1 | Infineon Technologies | 58.752 | BSP78HUMA1CT-ND | 1,58000 € | Direct |
| BTS3207NHUMA1 | Infineon Technologies | 4.548 | BTS3207NHUMA1CT-ND | 1,12000 € | Direct |




