VND1NV04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.925
Unit Price: 1,72000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.005
Unit Price: 1,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.694
Unit Price: 2,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 49.515
Unit Price: 2,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.424
Unit Price: 1,54000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.032
Unit Price: 2,12000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.7A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND1NV04

DigiKey Part Number
VND1NV04-ND
Manufacturer
Manufacturer Product Number
VND1NV04
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.7A
Packaging
Tube
Rds On (Typ)
250mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS118DATMA1Infineon Technologies2.925BTS118DATMA1CT-ND1,72000 €Similar
BTS134DATMA1Infineon Technologies5.005BTS134DATMA1CT-ND1,80000 €Similar
BTS142DATMA1Infineon Technologies6.694BTS142DATMA1CT-ND2,12000 €Similar
BTS3028SDLATMA1Infineon Technologies49.515BTS3028SDLATMA1CT-ND2,33000 €Similar
BTS3104SDRATMA1Infineon Technologies9.424BTS3104SDRATMA1CT-ND1,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types